8-position, 1-row shrouded header for board-to-board applications. Features a 1.5mm pitch, straight surface mount orientation, and solder termination. Constructed with a copper alloy contact material and tin mating finish. Rated for 2A current and 100V voltage, with a maximum operating temperature of 85°C. Insulation is natural colored nylon with a UL94 V-0 flammability rating.
JST BM08B-ZESS-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZE |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST BM08B-ZESS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.