
12-position, single-row shrouded header for board-to-board applications. Features a 1.25mm pitch and top entry SMD termination with a solder cup. Constructed with bronze contacts, tin plating, and a natural colored nylon insulator. Rated for 50V, with a maximum operating temperature of 85°C and a mated stacking height of 7.3mm. UL94 V-0 flammability rating.
JST BM12B-GHS-TBT(LF)(SN)(N) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | GH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM12B-GHS-TBT(LF)(SN)(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.