JST BM14B-GHS-TBT(LF)(SN)(N)- technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Series | GH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM14B-GHS-TBT(LF)(SN)(N)- to view detailed technical specifications.
No datasheet is available for this part.