
This 14-position surface mount connector features a 0.059inch pitch and is constructed with lead-free materials and tin-plated contacts. The connector is designed for surface mount applications and is available in quantities of 800 per package. The contacts are of the outer shroud type and are suitable for use in a variety of electronic assemblies.
JST BM14B-ZESS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM14B-ZESS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.