This 15-pin shrouded header from JST features a surface mount design with a 0.039inch pitch. The header has a natural color housing and male pin contacts made of copper with a tin and lead plating. It is available in a single unit package with a cut tape packaging style. The header is compliant with Reach SVHC regulations and contains lead, making it suitable for specific applications. It is designed for surface mount applications and is part of the SR series.
JST BM15B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| Series | SR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM15B-SRSS-TB to view detailed technical specifications.
No datasheet is available for this part.