
16-position, 2-row shrouded header for board-to-board applications. Features tin-plated copper alloy contacts with a rectangular shape and outer shroud contact type. Surface mount termination with a 1.5mm pitch, designed for solder connection. Offers a 9.5mm mated stacking height and operates within a -25°C to 85°C temperature range. Insulation is natural colored nylon with a UL94 V-0 flammability rating. Rated for 100V.
JST BM16B-ZPDSS-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | ZPD |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST BM16B-ZPDSS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
