
20-position, 2-row shrouded header with a 1mm pitch for board-to-board applications. Features male pin contacts with gold plating over bronze/brass for reliable mating. Rated for 1A current and 50V, with a straight, surface-mount termination style. The natural colored nylon housing offers UL94 V-0 flammability resistance.
JST BM20B-SRDS-G-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6.3mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | SHD |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM20B-SRDS-G-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.