
30-position, 2-row shrouded header for board-to-board applications. Features a 1mm pitch, straight surface mount termination with solder contacts. Constructed with bronze contacts plated in gold for reliable mating, housed in natural colored nylon with a beige appearance. Rated for 1A maximum current and 50V maximum voltage, operating between -25°C and 85°C. UL94 V-0 flammability rating ensures safety.
JST BM30B-SHLDS-G-TFT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SHLD |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM30B-SHLDS-G-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.