JST BM50B-SHLDS-G-TFT technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.05mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST BM50B-SHLDS-G-TFT to view detailed technical specifications.
No datasheet is available for this part.