This 50-position 2-row surface mount connector features bronze contacts with gold plating, a natural housing color, and a 0.039inch pitch. It is available in a single package quantity and is packaged in cut tape. The connector is designed for surface mount applications and has a termination of solder. The manufacturer is JST and the part number is BM50B-SRDS-G-TF.
JST BM50B-SRDS-G-TF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SHD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST BM50B-SRDS-G-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.