JST BS15P-SHF-1AA(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Mount | Termination |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Series | HVQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST BS15P-SHF-1AA(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.