JST BU03P-TR-P-H(LF)(SN) technical specifications.
| Type | Wire to Wire |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST BU03P-TR-P-H(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.