JST BU10P-TZ-S(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Panel, Snap in |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TZ |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for JST BU10P-TZ-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.