JST BVM-42T-P2.0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Series | VL |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST BVM-42T-P2.0 to view detailed technical specifications.
No datasheet is available for this part.