JST BYM-001T-P0.6 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.1mm |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST BYM-001T-P0.6 to view detailed technical specifications.
No datasheet is available for this part.
