
JST BZH-003T-P0.5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for JST BZH-003T-P0.5 to view detailed technical specifications.
No datasheet is available for this part.
