JST CE2-TOR technical specifications.
| Insulation | Fully Insulated |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST CE2-TOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.