JST CFF-HC24S-S352-N120T(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Packaging | Tape and Reel |
| Series | CFF |
| RoHS | Compliant |
Download the complete datasheet for JST CFF-HC24S-S352-N120T(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.