
This 12-position crimp female socket connector features a 2.5mm pitch and a 32mm length. It has a white housing and is designed for free hanging or cable mounting. The connector has 12 female sockets and is made from brass with a tin plating. It is lead-free and compliant with standard packaging. The connector is suitable for use in a variety of applications.
JST EHR-12 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 32mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
