
The JST EHR-13 is a 13-position wire housing with a 34.5mm length and 0.098inch pitch. It features a crimp termination and is designed for free hanging or cable mounting. The housing is made of lead-free materials and has a white color with a natural contact. It is available in bulk packaging and is suitable for applications where a high number of connections are required.
JST EHR-13 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | EH |
| Termination | Crimp |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
