JST EHR-14 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | EH |
| Termination | Crimp |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
