
3-position, 1-row wire housing for 2.5mm pitch crimp termination. Features a straight, cable mount orientation with a receptacle gender and female socket contact type. Rated for 3A current and 250V AC/DC, operating between -25°C and 85°C. Natural colored housing with a white appearance.
JST EHR-3 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Current | 3A |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
