This 4-contact crimp wire housing features a PL gender and 2.5mm terminal pitch. It is designed for cable mounting and has a maximum operating temperature range of -25 to 85°C. The housing can withstand a maximum voltage rating of 250VDC or 250VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |