
The JST EHR-8 is an 8-position female socket wire housing with a crimp termination. It features a 2.5mm pitch and a straight orientation. The housing is made of white material and has a natural color. The contacts are made of brass with a tin plating and are lead-free. The housing is designed for free-hanging or cable mount applications and is available in bulk packaging.
JST EHR-8 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
