This 9-position crimp wire housing features a 2.5mm pitch and a length of 24.5mm. It is made of lead-free materials and has a straight orientation. The housing color is white and the contact material is brass with a tin plating. The contact type is a female socket and it is designed for free hanging or cable mounting.
JST EHR-9 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Crimp |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST EHR-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
