JST ELP-09V technical specifications.
| Depth | 24.6mm |
| Gender | Male |
| Length | 14.8mm |
| Number of Rows | 3 |
| Series | EL |
| RoHS | Compliant |
Download the complete datasheet for JST ELP-09V to view detailed technical specifications.
No datasheet is available for this part.