JST ELR-02V technical specifications.
| Depth | 24.6mm |
| Gender | Female |
| Housing Color | White |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Series | EL |
| RoHS | Compliant |
Download the complete datasheet for JST ELR-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
