JST ELR-04NV technical specifications.
| Depth | 24.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Number of Rows | 2 |
| Series | EL |
| RoHS | Compliant |
Download the complete datasheet for JST ELR-04NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.