JST ELR-04V technical specifications.
| Depth | 24.6mm |
| Gender | Female |
| Number of Rows | 1 |
| Series | EL |
| RoHS | Compliant |
Download the complete datasheet for JST ELR-04V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.