JST ELR-06V technical specifications.
| Depth | 24.6mm |
| Gender | Female |
| Mount | Cable |
| Number of Rows | 2 |
| Series | EL |
| RoHS | Compliant |
Download the complete datasheet for JST ELR-06V to view detailed technical specifications.
No datasheet is available for this part.