JST ELR-09V technical specifications.
| Depth | 24.6mm |
| Gender | Female |
| Mount | Cable |
| Number of Rows | 3 |
| Series | EL |
| RoHS | Compliant |
Download the complete datasheet for JST ELR-09V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.