
JST F31MSF-03V-KX technical specifications.
| Current Rating | 10.5A |
| Gender | Male |
| Height | 12.7mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST F31MSF-03V-KX to view detailed technical specifications.
No datasheet is available for this part.
