This 12-contact RCP crimp wire housing from JST features a straight body orientation and a terminal pitch of 5.08mm. It is designed for cable mounting and can operate within a temperature range of -55°C to 105°C. The housing has a maximum current rating of 15A and a maximum voltage rating of 600VDC or 600VAC.
JST F32FMS-12V-KXY technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST F32FMS-12V-KXY to view detailed technical specifications.
No datasheet is available for this part.