JST F32FSS-06V-KY technical specifications.
| Depth | 22.8mm |
| Housing Color | Black |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST F32FSS-06V-KY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
