JST FG100-10 technical specifications.
| Insulation | Non-Insulated |
| Length | 2.126inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| Thickness | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for JST FG100-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.