JST FLVDDF1.25-250A-TOR technical specifications.
| Color | Red |
| Contact Material | Copper |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.138inch |
| Length | 0.827inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FLVDDF1.25-250A-TOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.