JST FLVDDF2-250A(PA) technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21mm |
| Series | FLVDDF |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FLVDDF2-250A(PA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.