JST FNGS4-1 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Mount | Box |
| Termination | Crimp |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FNGS4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
