JST FNGS5-2.5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Box |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FNGS5-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
