JST FNGS6-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Box |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FNGS6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.