JST FNGSC-0.5 technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FNGSC-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.