JST FNGSC-1 technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FNGSC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.