JST FPS-250 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | PS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for JST FPS-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
