JST FV5.5-5(LF)(SN) technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Stud Size | 5mm |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
Download the complete datasheet for JST FV5.5-5(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.