JST FVC-5.5(LF)K technical specifications.
| Type | Butt Splice Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST FVC-5.5(LF)K to view detailed technical specifications.
No datasheet is available for this part.