JST FVD1.25-6-TOR(LF) technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Diameter | 0.157inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.043inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVD1.25-6-TOR(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.