JST FVD1.25-S3A technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Diameter | 0.157inch |
| Insulation Material | Vinyl |
| Length | 0.811inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVD1.25-S3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.