JST FVDAGM1.25-5(LF) technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Length | 20.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FVDAGM |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDAGM1.25-5(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.