JST FVDDF0.5-110A-8(LF) technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 16.4mm |
| Series | FVDDF |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF0.5-110A-8(LF) to view detailed technical specifications.
No datasheet is available for this part.