JST FVDDF1.25-110A-5LF) technical specifications.
| Color | Red |
| Gender | Receptacle |
| Insulation Material | Vinyl |
| Reach SVHC Compliant | Yes |
| Tab Width | 2.8mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Diameter | 3.5mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST FVDDF1.25-110A-5LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.